
The STB9NK50Z is a surface mount N-Channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 7.2A and a gate to source voltage of 30V. The device is packaged in a D2PAK-3 package and is RoHS compliant. It has a power dissipation of 110W and turn-on and turn-off delay times of 17ns and 45ns, respectively.
Checking distributor stock and pricing after the page loads.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 7.2A |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 4.6mm |
| Input Capacitance | 910pF |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Power Dissipation | 110W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 17ns |
| Width | 9.35mm |
| RoHS | Compliant |