The STBB1PUR is a single-output DC/DC converter with an adjustable output voltage of 5.5V and a maximum output current of 1A. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount DFN package. The converter is lead-free and RoHS compliant, and its switching frequency is limited to 1.5MHz. It is not radiation hardened and is designed for use in board mount applications.
Stmicroelectronics STBB1PUR technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.5MHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.