This DC/DC controller has an efficiency of 90% and is lead free. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum switching frequency of 2.5MHz and features a synchronous rectifier. It is available in a surface mount R-PBGA-B20 package.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STBB2J29-R technical specifications.
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 3.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 2.5MHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |