High efficiency dual mode buck-boost DC-DC converter, delivering up to 800mA output current. Features adjustable output voltage from 3V to 4.5V, with a nominal output of 3.3V. Operates from 2.3V to 5.5V input voltage, achieving up to 90% efficiency. Includes synchronous rectification and a switching frequency up to 3MHz. Packaged in a compact FCBGA, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STBB2J30-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STBB2J30-R technical specifications.
| Package/Case | FCBGA |
| Efficiency | 90% |
| Height | 0.37mm |
| Lead Free | Lead Free |
| Length | 2.08mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 3MHz |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| Width | 1.761mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STBB2J30-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.