
High-efficiency single-inductor buck-boost DC-DC converter and high-brightness white LED driver. Features a 2A maximum output current and adjustable output voltage up to 5.5V. Operates from a 1.8V to 5.5V input supply voltage, with a low 50µA operating supply current. Surface mount package, RoHS compliant, and lead-free.
Stmicroelectronics STBB3JCCR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STBB3JCCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
