
Li-Ion linear battery charger with LDO and load switches
Sign in to ask questions about the Stmicroelectronics STBC03JR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STBC03JR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B30 |
| Width | 2.25 |
| Length | 2.59 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.4 |
| Supply Voltage-Min (Vsup) | 4.55 |
| Number of Channels | 5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STBC03JR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.