
Linear battery charger IC for single-cell Lithium-Ion batteries, featuring a maximum charge current of 800mA and an output voltage of 4.2V. This surface-mount component operates with a maximum input voltage of 10V and a maximum supply voltage of 6.5V. Housed in a compact 6-pin DFN package with dimensions of 3.1mm x 3.1mm x 0.95mm, it offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STBC08PMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 4.2V |
| Battery Type | LITHIUM-ION |
| Package/Case | DFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Charge Current | 800mA |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 4.242V |
| Min Output Voltage | 4.158V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.25V |
| Mount | Surface Mount |
| Nominal Input Voltage | 6.5V |
| Nominal Supply Current | 150uA |
| Number of Cells | 1 |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Voltage | 4.2V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STBC08PMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
