Switch-mode Single Cell Li+ Battery Charger with OTG Boost, Voltage Mode Fuel Gauge and LDO
Stmicroelectronics STBCFG01JR technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Package/Case | FCBGA |
| Fault Protection | Over Current, Over Voltage |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Charge Current | 1.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 1.2A |
| Output Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
