
The STBP120AVDK6F is a surface mount voltage monitor IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 5V with a maximum supply current of 250uA. The device is RoHS compliant and available in a tape and reel packaging. It monitors a single voltage and has a threshold voltage of 5.375V. The IC is suitable for use in applications where a low power voltage monitor is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STBP120AVDK6F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STBP120AVDK6F technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 5.375V |
| Min Reset Threshold Voltage | 3.25V |
| Max Supply Current | 250uA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 170uA |
| Operating Supply Voltage | 5V |
| Overvoltage Threshold | 5.375V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Threshold Voltage | 5.375V |
| Undervoltage Threshold | 3.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STBP120AVDK6F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
