
Overvoltage protection device with thermal shutdown
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STBP120DVDK6F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STBP120DVDK6F technical specifications.
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 140mW |
| Max Reset Threshold Voltage | 6.02V |
| Min Reset Threshold Voltage | 3.25V |
| Max Supply Current | 250uA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 170uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 6.02V |
| Watchdog Timer | No |
| Width | 2mm |
| Working Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STBP120DVDK6F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
