3A, NPN, Si, POWER TRANSISTOR, TO-247, 4 PIN
Stmicroelectronics STC03DE150 technical specifications.
| Package/Case | TO-247-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STC03DE150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
