
Stmicroelectronics STC03DE170HP technical specifications.
| Package/Case | TO-247-4 |
| hFE Min | 5 |
| Max Collector Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35.7W |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ESBT® |
| Voltage Rating | 1.7kV |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STC03DE170HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.