
The STC03DE170HV is a TO-247-4 packaged NPN transistor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for through hole mounting and is lead free. The transistor has a voltage rating of 1.7kV and is RoHS compliant.
Stmicroelectronics STC03DE170HV technical specifications.
| Package/Case | TO-247-4 |
| Height | 20.15mm |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | ESBT® |
| Voltage Rating | 1.7kV |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STC03DE170HV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
