
The STC08DE150HP is a bipolar junction transistor available in a TO-247-4LHP package, suitable for through hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The transistor is RoHS compliant and lead free. It is available in quantities of 600 per package, which can be supplied in rail or tube packaging. The STC08DE150HP is not radiation hardened.
Stmicroelectronics STC08DE150HP technical specifications.
| Package/Case | TO-247-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ESBT® |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STC08DE150HP to view detailed technical specifications.
No datasheet is available for this part.