12A, NPN, Si, POWER TRANSISTOR, ROHS COMPLIANT, TO247-4L HV, 4 PIN
Sign in to ask questions about the Stmicroelectronics STC12IE90HV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STC12IE90HV technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STC12IE90HV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.