
Lithium-ion battery monitor IC with I2C interface, supporting a single cell. Features a maximum charge current of 2.5A and a maximum input voltage of 5.5V. Operates within a temperature range of -40°C to 85°C, with a supply voltage range of 2.7V to 5.5V. Packaged in a 8-pin DFN for surface mounting, this RoHS compliant component offers precise battery management.
Stmicroelectronics STC3100IQT technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Type | LITHIUM-ION |
| Package/Case | DFN |
| Height | 0.95mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Charge Current | 2.5A |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Min Output Voltage | -300mV |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 2.7V |
| Type | Monitor |
| Weight | 0.001319oz |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STC3100IQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
