
Lithium-ion battery gas gauge IC with I2C interface. Features a 2.7V to 5.5V supply voltage range and a 2500mA charge current capability. Operates from -40°C to 85°C in an 8-pin MSOP surface mount package. Includes a 5.5V output voltage and 100uA operating supply current.
Sign in to ask questions about the Stmicroelectronics STC3100IST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STC3100IST technical specifications.
| Battery Type | LITHIUM-ION |
| Package/Case | MSOP |
| Height | 0.95mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Min Output Voltage | -300mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Batteries | 1 |
| Operating Supply Current | 100uA |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.7V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STC3100IST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
