
General purpose power management IC featuring a gas gauge function with alarm output, ideal for handheld applications. This surface mount integrated circuit operates with an I2C interface, supporting a supply voltage range of 2.7V to 4.5V and an operating supply current of 100uA. It boasts a wide operating temperature range from -40°C to 85°C and an output voltage of 4.2V. The component is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Stmicroelectronics STC3115AIJT technical specifications.
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 100uA |
| Output Voltage | 4.2V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OptimGauge™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STC3115AIJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
