
This industrial-grade power management IC features a 9-pin bottom-terminal BGA package and operates over a temperature range of -40 to 85°C. It is designed for use with a supply voltage between 2.7 and 4.5V. The IC has a single function and one channel. It is manufactured by STmicroelectronics as part of their STC3117IJT product line.
Stmicroelectronics STC3117IJT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B9 |
| Width | 1.46 |
| Length | 1.564 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STC3117IJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.