
Standalone linear Li-Ion battery charger IC, capable of 800mA maximum charge current. Features thermal regulation for safe operation, supporting single-cell Lithium-Ion batteries with a 4.2V pack voltage. Operates within a 4.25V to 6.5V supply voltage range and a -40°C to 85°C temperature range. Packaged in a SOT-23-5 surface mount case, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics STC4054GR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STC4054GR technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 4.2V |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Charge Current | 800mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.25V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Current | 800mA |
| Output Voltage | 4.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STC4054GR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
