N-Channel MOSFET, 2-channel, small signal, surface mount device in a TSSOP-8 package. Features a 30V drain-source breakdown voltage and a continuous drain current of 5A. Offers a low drain-source on-resistance of 27mΩ at 10Vgs. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 1.5W. Includes a 33ns fall time and 27ns turn-off delay time.
Stmicroelectronics STC5NF30V technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 5A |
| Current Rating | 5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 27mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 33ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 460pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.5W |
| Rds On Max | 31mR |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Turn-Off Delay Time | 27ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.