
Dual N-channel power MOSFET, 30V drain-source breakdown voltage, 6A continuous drain current, and 25mΩ maximum drain-source resistance. Features 20ns turn-on delay, 32ns turn-off delay, and 25ns fall time. Operates with a 12V gate-source voltage and has an input capacitance of 800pF. Packaged in a RoHS compliant TSSOP-8 surface-mount package, with a maximum power dissipation of 1.5W and an operating temperature range of -55°C to 150°C.
Sign in to ask questions about the Stmicroelectronics STC6NF30V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STC6NF30V technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 6A |
| Current Rating | 6A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 25ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 800pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Rds On Max | 25mR |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 20ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STC6NF30V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
