
The STCC02-ED5 is a specialized IC available in a DIP-16 package, suitable for through-hole mounting. It operates within a temperature range of -10°C to 80°C and consumes a maximum supply current of 1.25mA. The device is packaged in quantities of 1000 and comes in rail/Tube packaging. It is compliant with RoHS regulations.
Sign in to ask questions about the Stmicroelectronics STCC02-ED5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STCC02-ED5 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Current | 1.25mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | STCC02 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STCC02-ED5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
