
Stmicroelectronics STCC08 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | STCC08 |
| Weight | 0.01787oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STCC08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
