
Stmicroelectronics STCC08RL technical specifications.
| Package/Case | SO |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | STCC08 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STCC08RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.