LINE RECEIVER, PBGA25, MICRO, TFBGA-25
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STCCP27TBR technical specifications.
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.65V |
| Operating Supply Current | 3.6mA |
| Operating Supply Voltage | 2.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |