
Multi-channel clock distribution circuit
Sign in to ask questions about the Stmicroelectronics STCD1020RDG6F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STCD1020RDG6F technical specifications.
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 52MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 2.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STCD1020 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STCD1020RDG6F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
