
Multi-channel clock distribution circuit featuring 8 outputs from a single input, operating up to 52MHz. This surface mount IC is housed in a compact WFDFN package (3mm x 2mm x 0.73mm) and supports a supply voltage range of 2.5V to 3.6V. Designed for reliable operation across a wide temperature range (-40°C to 85°C), it offers a quiescent current of 4mA and a supply current of 2.8mA. The component is lead-free and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Stmicroelectronics STCD1040RDM6F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STCD1040RDM6F technical specifications.
| Package/Case | WFDFN |
| Height | 0.73mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Clock |
| Max Frequency | 52MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Frequency | 52 MHz |
| Operating Supply Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 20us |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.8mA |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STCD1040RDM6F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.