Clock Fanout Buffer 4-OUT 1-IN 1:4 12-Pin Flip-Chip T/R
Sign in to ask questions about the Stmicroelectronics STCD2400F35F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STCD2400F35F technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | Flip-Chip |
| Package/Case | Flip-Chip |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.4 |
| Seated Plane Height (mm) | 0.61 |
| Mounting | Surface Mount |
| Type | Fanout Buffer |
| Number of Outputs per Chip | 4 |
| Maximum Input Frequency | 52MHz |
| Min Operating Supply Voltage | 2.5V |
| Max Operating Supply Voltage | 5.1V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STCD2400F35F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.