
High Power White LED Driver, a surface mount integrated circuit designed for driving single LED channels. Features a switching frequency up to 1.8MHz, operating voltage range of 2.7V to 5.5V, and a maximum output current of 800mA. This lead-free, RoHS compliant component is housed in a compact TFBGA package with dimensions of 3.1mm (L) x 3.1mm (W) x 0.86mm (H). It offers a maximum power dissipation of 800mW and operates within a temperature range of -40°C to 85°C.
Stmicroelectronics STCF03TBR technical specifications.
| Package/Case | TFBGA |
| Frequency | 1.8MHz |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 1.8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 2 |
| Output Current | 800mA |
| Output Current per Channel | 800mA |
| Output Voltage | 5.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Switching Frequency-Max | 1.8MHz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STCF03TBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
