
Stmicroelectronics STCF06TBR technical specifications.
| Package/Case | TFBGA |
| Frequency | 1.8MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Output Current per Channel | 1.5A |
| Output Voltage | 5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.8MHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STCF06TBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
