
Stmicroelectronics STCL1160YBFCWY5 technical specifications.
| Package/Case | SOT-23 |
| Depth | 1.75mm |
| Frequency | 133MHz |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 16 MHz |
| Operating Supply Current | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | STCL |
| Supply Current | 590uA |
| Termination | SMD/SMT |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STCL1160YBFCWY5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
