
IC OSC SILICON 32.768KHZ SOT3235
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STCL132KRDEAW89 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STCL132KRDEAW89 technical specifications.
| Package/Case | SOT-323-5 |
| Depth | 1.35mm |
| Frequency | 32.768kHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Current | 60uA |
| Operating Supply Voltage | 1.95V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STCL |
| Termination | SMD/SMT |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STCL132KRDEAW89 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.