The STCOMET10 is an industrial-grade microprocessor circuit from Stmicroelectronics. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 1.2V. The device features a 176-pin HTFQFP package with a width and length of 20mm. It is designed for use in various applications, including those requiring high-performance computing and processing capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STCOMET10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Eccn Code | 5A002.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STCOMET10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.