The STCS05DR is a single output driver with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is designed to operate with a maximum supply voltage of 40V and a minimum supply voltage of 4.5V. The driver is packaged in a lead-free SOP-8 package and is RoHS compliant. It is suitable for use in applications where a high current output is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STCS05DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STCS05DR technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 2 |
| Output Current | 500mA |
| Output Current per Channel | 500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 50kHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STCS05DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.