
1.5A constant current LED driver, an integrated circuit designed for driving LEDs with precise current control. Features PWM dimming capability and a single output channel capable of delivering up to 1.5A. Operates with input voltages ranging from 4.5V to 40V, and supports a maximum supply voltage of 40V with a low supply current of 3µA. Packaged in a surface-mount SOIC case, this RoHS compliant component operates across a wide temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STCS1APHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STCS1APHR technical specifications.
| Package/Case | SOIC |
| Dimming | PWM |
| High Level Output Current | 1.5A |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Current per Channel | 1.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 50kHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STCS1APHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
