
Stmicroelectronics STCS1APUR technical specifications.
| Package/Case | DFN |
| Dimming | PWM |
| High Level Output Current | 1.5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Current per Channel | 1.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 50kHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STCS1APUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
