
1.5A constant current LED driver, an integrated circuit designed for driving LEDs. Features PWM dimming capability and a single output channel capable of delivering up to 1.5A. Operates with input voltages ranging from 4.5V to 40V, with a maximum supply voltage of 40V and a typical supply current of 750uA. Packaged in a SOIC surface mount case, this RoHS compliant component operates within a temperature range of -40°C to 150°C and has a maximum switching frequency of 50kHz.
Stmicroelectronics STCS1PHR technical specifications.
| Package/Case | SOIC |
| Dimming | PWM |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 750uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Current per Channel | 1.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 750uA |
| Switching Frequency-Max | 50kHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STCS1PHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
