
2A constant current LED driver, an integrated circuit designed for driving LEDs with a maximum output current of 2A per channel. Features a wide input voltage range from 4.5V to 40V, operating temperature from -40°C to 150°C, and a maximum switching frequency of 50kHz. Packaged in a surface-mount SOIC case, this RoHS compliant component is supplied on tape and reel.
Stmicroelectronics STCS2SPR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Current per Channel | 2A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 50kHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STCS2SPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
