
N-channel power MOSFET featuring 30V drain-source breakdown voltage and 80A continuous drain current. Offers a low 5.5mΩ drain-source resistance (Rds On) and 110W maximum power dissipation. Designed for surface mounting in a TO-252-3 (DPAK-3) package, this RoHS compliant component boasts fast switching with turn-on delay of 9ns and fall time of 35ns. Operates across a wide temperature range from -55°C to 175°C.
Sign in to ask questions about the Stmicroelectronics STD100N03LT4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STD100N03LT4 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.06nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Rds On Max | 5.5mR |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 9ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD100N03LT4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
