
N-CHANNEL Power MOSFET, TO-252 package, offering 60A continuous drain current and 24V drain-to-source breakdown voltage. Features a low 4.8mΩ maximum drain-source on-resistance. Operates with a gate-to-source voltage up to 20V and boasts a maximum power dissipation of 100W. This surface mount component is RoHS compliant and designed for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STD100NH02LT4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 60A |
| Current Rating | 60A |
| Drain to Source Breakdown Voltage | 24V |
| Drain to Source Resistance | 5mR |
| Drain to Source Voltage (Vdss) | 24V |
| Drain-source On Resistance-Max | 4.8mR |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.94nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 100W |
| Rds On Max | 4.8mR |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Turn-Off Delay Time | 60ns |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD100NH02LT4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
