
N-channel power MOSFET featuring 30V drain-source breakdown voltage and 60A continuous drain current. Surface mountable in a DPAK package, this component offers a low 5.5mΩ Rds On resistance. Operating across a wide temperature range from -55°C to 175°C, it supports up to 100W power dissipation. Key switching characteristics include a 16ns turn-on delay and 23ns fall time.
Stmicroelectronics STD100NH03LT4 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 60A |
| Current Rating | 60A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 23ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.1nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Rds On Max | 5.5mR |
| RoHS Compliant | Yes |
| Series | STripFET™ III |
| Turn-Off Delay Time | 48ns |
| Turn-On Delay Time | 16ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD100NH03LT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
