
N-channel power MOSFET featuring 100V drain-source breakdown voltage and 13A continuous drain current. This surface-mount device offers a low 0.115 Ohm typical drain-source on-resistance and a maximum of 0.130 Ohm. Operating across a wide temperature range from -55°C to 175°C, it boasts fast switching characteristics with turn-on delay of 16ns and fall time of 8ns. Housed in a TO-252-3 (DPAK) package, this RoHS compliant component supports a maximum power dissipation of 50W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STD10NF10T4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STD10NF10T4 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 13A |
| Current Rating | 13A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 115mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.4mm |
| Input Capacitance | 460pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Polarity | N-CHANNEL |
| Rds On Max | 130mR |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 16ns |
| DC Rated Voltage | 100V |
| Weight | 0.139332oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD10NF10T4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
