
P-Channel 60V - 0.18 Ohm - 10A STripFET(TM) II POWER MOSFET
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STD10PF06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STD10PF06 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 180mR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD10PF06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
