
N-channel power MOSFET featuring 40V drain-source breakdown voltage and 80A continuous drain current. Offers low 3.1mOhm drain-source on-resistance at VGS=10V, 3.6mR typical. Designed for surface mounting in a DPAK package, this component boasts a maximum power dissipation of 110W and operates across a wide temperature range of -55°C to 175°C. Includes fast switching characteristics with a 15ns turn-on delay and 45ns fall time.
Sign in to ask questions about the Stmicroelectronics STD120N4LF6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STD120N4LF6 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 3.6mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 4MR |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.4mm |
| Input Capacitance | 4.3nF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Rds On Max | 4mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, DeepGATE™, STripFET™ VI |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 125ns |
| Turn-On Delay Time | 15ns |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD120N4LF6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
