
Stmicroelectronics STD12N06L technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 115mR |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 15V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 75 |
| Polarity | N-CHANNEL |
| Power Dissipation | 45W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD12N06L to view detailed technical specifications.
No datasheet is available for this part.