
The STD12NF06L is a 60V N-Channel MOSFET with a continuous drain current of 12A. It is packaged in a TO-252 case and is RoHS compliant. The device can operate at a maximum temperature of 175°C and has a maximum power dissipation of 30W. It is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 60V |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 30W |
| Power Dissipation | 30W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| RoHS | Compliant |