
N-Channel Power MOSFET, DPAK package, offering 500V drain-source breakdown voltage and 11A continuous drain current. Features low 380mΩ maximum drain-source on-resistance at a nominal 3V gate-source voltage. Designed for surface mounting with a maximum power dissipation of 100W and operating temperature range of -55°C to 150°C. Includes fast switching characteristics with turn-on delay of 15ns and fall time of 14ns. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STD12NM50N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 11A |
| Current Rating | 11A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 380mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 380mR |
| Dual Supply Voltage | 500V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 2.4mm |
| Input Capacitance | 940pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| On-State Resistance | 380mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1kW |
| Rds On Max | 380mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDmesh™ |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 500V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD12NM50N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.