N-channel Power MOSFET featuring 600V drain-source voltage and 11A continuous drain current. Offers a low 0.35 Ohm typical drain-source on-resistance and 380mR maximum. Designed for surface mounting in a DPAK package, this component boasts a 110W power dissipation and fast switching times with a 9.5ns fall time. Operating across a wide temperature range from -55°C to 150°C, it is RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics STD13N60M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STD13N60M2 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 380mR |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 380mR |
| Fall Time | 9.5ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 2.4mm |
| Input Capacitance | 580pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Rds On Max | 380mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ II Plus |
| Turn-Off Delay Time | 41ns |
| Turn-On Delay Time | 11ns |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD13N60M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
