
N-channel Power MOSFET featuring 600V drain-source voltage and 11A continuous drain current. This surface-mount device offers a low 0.32 Ohm typical drain-source on-resistance and 109W power dissipation. Designed with fast switching characteristics, including a 15.4ns fall time and 9.6ns turn-off delay, it operates within a -55°C to 150°C temperature range. Packaged in DPAK, this RoHS compliant component is ideal for high-voltage applications.
Stmicroelectronics STD13NM60ND technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 380mR |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 380mR |
| Fall Time | 15.4ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 2.4mm |
| Input Capacitance | 845pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 109W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 109W |
| Radiation Hardening | No |
| Rds On Max | 380mR |
| RoHS Compliant | Yes |
| Series | FDmesh™ II |
| Turn-Off Delay Time | 9.6ns |
| Turn-On Delay Time | 46.5ns |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD13NM60ND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
